
ECS-100A-160 | |
|---|---|
DigiKey Part Number | X116-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-160 |
Description | XTAL OSC XO 16.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-160 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.43500 | €24.35 |
| 25 | €2.30240 | €57.56 |
| 50 | €2.20700 | €110.35 |
| 100 | €2.11580 | €211.58 |
| 250 | €2.00100 | €500.25 |
| 500 | €1.91838 | €959.19 |
| 1.000 | €1.83923 | €1,839.23 |
| 2.500 | €1.73971 | €4,349.28 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.38800 |

