
ECS-160-12-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2622TR-ND - Tape & Reel (TR) XC2622CT-ND - Cut Tape (CT) XC2622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-36-AGN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-36-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.30440 | €7.61 |
| 50 | €0.29160 | €14.58 |
| 100 | €0.27950 | €27.95 |
| 250 | €0.26432 | €66.08 |
| 500 | €0.25338 | €126.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24290 | €242.90 |
| 2.000 | €0.23285 | €465.70 |
| 3.000 | €0.22717 | €681.51 |
| 5.000 | €0.22021 | €1,101.05 |
| 7.000 | €0.21574 | €1,510.18 |
| 10.000 | €0.21111 | €2,111.10 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |











