
ECS-2333-330-BN-TR | |
|---|---|
DigiKey Part Number | XC1943TR-ND - Tape & Reel (TR) XC1943CT-ND - Cut Tape (CT) XC1943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-330-BN-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-330-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.91200 | €9.12 |
| 25 | €0.86200 | €21.55 |
| 50 | €0.82640 | €41.32 |
| 100 | €0.78470 | €78.47 |
| 250 | €0.74076 | €185.19 |
| 500 | €0.70122 | €350.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.68853 | €688.53 |
| 2.000 | €0.66009 | €1,320.18 |
| 3.000 | €0.64400 | €1,932.00 |
| 5.000 | €0.62431 | €3,121.55 |
| 7.000 | €0.61167 | €4,281.69 |
| 10.000 | €0.59857 | €5,985.70 |
| 12.000 | €0.59198 | €7,103.76 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |

