
ECS-240-7-37B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-7-37B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-240-7-37B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-240-7-37B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-7-37B-CKM-TR |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.21000 | €2.10 |
| 25 | €0.19840 | €4.96 |
| 50 | €0.19040 | €9.52 |
| 100 | €0.18260 | €18.26 |
| 250 | €0.17264 | €43.16 |
| 500 | €0.16548 | €82.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15863 | €158.63 |
| 2.000 | €0.15207 | €304.14 |
| 3.000 | €0.14835 | €445.05 |
| 5.000 | €0.14380 | €719.00 |
| 7.000 | €0.14089 | €986.23 |
| 10.000 | €0.13786 | €1,378.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

