
ECS-2520MVLC-400-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-400-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-400-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-400-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-400-BL-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.03700 | €10.37 |
| 25 | €0.98080 | €24.52 |
| 50 | €0.94040 | €47.02 |
| 100 | €0.90130 | €90.13 |
| 250 | €0.85240 | €213.10 |
| 500 | €0.81714 | €408.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78336 | €783.36 |
| 2.000 | €0.75100 | €1,502.00 |
| 3.000 | €0.73271 | €2,198.13 |
| 5.000 | €0.71030 | €3,551.50 |
| 7.000 | €0.69593 | €4,871.51 |
| 10.000 | €0.68102 | €6,810.20 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.43990 |

