26 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-18-33-JGN-TR

DigiKey Part Number
XC2313TR-ND - Tape & Reel (TR)
XC2313CT-ND - Cut Tape (CT)
XC2313DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-18-33-JGN-TR
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-18-33-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.37100€3.71
25€0.35080€8.77
50€0.33640€16.82
100€0.32250€32.25
250€0.30500€76.25
500€0.29238€146.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.28028€280.28
2.000€0.26869€537.38
3.000€0.26213€786.39
5.000€0.25410€1,270.50
7.000€0.24895€1,742.65
10.000€0.24360€2,436.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820