
FACILA50P090-221153G | |
|---|---|
DigiKey Part Number | 3831-FACILA50P090-221153G-ND |
Manufacturer | |
Manufacturer Product Number | FACILA50P090-221153G |
Description | FFC CABLE IRISO IMSA-11501S OR I |
Customer Reference | |
Detailed Description | 50 Position Flat Flex Cable Assembly 3.54" (90.00mm) |
Datasheet | Datasheet |
Category | Length 3.54" (90.00mm) |
Manufacturer ElectronAix | Number of Positions 50 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Active |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €3.39950 | €67.99 |
| 40 | €2.76225 | €110.49 |
| 100 | €2.48170 | €248.17 |
| 500 | €1.86128 | €930.64 |
| 1.000 | €1.48733 | €1,487.33 |
| 5.000 | €0.89240 | €4,462.00 |
| Unit Price without VAT: | €3.39950 |
|---|---|
| Unit Price with VAT: | €4.11340 |


