
C0741A.41.10 | |
|---|---|
DigiKey Part Number | C0741A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0741A.41.10 |
Description | CABLE 3COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.164" (4.17mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €167.84000 | €167.84 |
| 2 | €159.66500 | €319.33 |
| 3 | €155.03333 | €465.10 |
| 5 | €149.36600 | €746.83 |
| 7 | €145.72429 | €1,020.07 |
| 10 | €142.56900 | €1,425.69 |
| Unit Price without VAT: | €167.84000 |
|---|---|
| Unit Price with VAT: | €203.08640 |


