
C1155.41.01 | |
|---|---|
DigiKey Part Number | C1155-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1155.41.01 |
Description | CABLE COAXIAL RG-58 20AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.48mm²) RG-58 500.0' (152.40m) 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG (0.48mm²) | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €262.09000 | €262.09 |
| 2 | €249.26500 | €498.53 |
| 3 | €242.00000 | €726.00 |
| 5 | €233.10000 | €1,165.50 |
| 7 | €227.38429 | €1,591.69 |
| 10 | €221.44800 | €2,214.48 |
| 25 | €206.75800 | €5,168.95 |
| Unit Price without VAT: | €262.09000 |
|---|---|
| Unit Price with VAT: | €317.12890 |



