
E3614S.41.03 | |
|---|---|
DigiKey Part Number | E3614R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3614S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.84000 | €94.84 |
| 5 | €77.59800 | €387.99 |
| 10 | €60.35400 | €603.54 |
| Unit Price without VAT: | €94.84000 |
|---|---|
| Unit Price with VAT: | €114.75640 |





