New at DigiKey
Conductivity, Oxygen, PH Sensor Sensor Current Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM14-1020/0

DigiKey Part Number
4614-CM14-1020/0-ND
Manufacturer
Manufacturer Product Number
CM14-1020/0
Description
CM14-1020/0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conductivity, Oxygen, PH Sensor Sensor Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Conductivity, Oxygen, PH Sensor
Output Type
Current
Operating Temperature
-10°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€681.56000€681.56
Manufacturers Standard Package
Unit Price without VAT:€681.56000
Unit Price with VAT:€824.68760