
CPS11E-1144/0 | |
|---|---|
DigiKey Part Number | 4614-CPS11E-1144/0-ND |
Manufacturer | |
Manufacturer Product Number | CPS11E-1144/0 |
Description | CPS11E-1144/0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PH Sensor Sensor Digital Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PH Sensor | |
Output Type | Digital | |
Operating Temperature | -15°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €532.75000 | €532.75 |
| Unit Price without VAT: | €532.75000 |
|---|---|
| Unit Price with VAT: | €644.62750 |

