Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL33-AA4U3AB3CJ

DigiKey Part Number
4614-FTL33-AA4U3AB3CJ-ND
Manufacturer
Manufacturer Product Number
FTL33-AA4U3AB3CJ
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP
Current
15 mA
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€291.66000€291.66
Manufacturers Standard Package
Unit Price without VAT:€291.66000
Unit Price with VAT:€352.90860