
NH35BP-2L2X2 | |
|---|---|
DigiKey Part Number | N702-L022-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2L2X2 |
Description | BATTERY PACK NIMH 4.8V C |
Customer Reference | |
Detailed Description | C 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 3.94" H (52.3mm x 26.2mm x 100.0mm) | |
Weight | 260.82 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.48000 | €80.48 |
| 10 | €67.16000 | €671.60 |
| 50 | €59.18360 | €2,959.18 |
| 100 | €56.04740 | €5,604.74 |
| Unit Price without VAT: | €80.48000 |
|---|---|
| Unit Price with VAT: | €97.38080 |

