


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 8 Megapixel | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.28000 | €20.28 |
| 5 | €18.53400 | €92.67 |
| 10 | €17.88500 | €178.85 |
| 25 | €17.10880 | €427.72 |
| 50 | €16.57740 | €828.87 |
| 100 | €16.09010 | €1,609.01 |
| 500 | €15.10772 | €7,553.86 |
| Unit Price without VAT: | €20.28000 |
|---|---|
| Unit Price with VAT: | €24.53880 |





