




FBS-GAM04-P-C50 | |
|---|---|
DigiKey Part Number | 4107-FBS-GAM04-P-C50-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM04-P-C50 |
Description | MOSFET IPM 50V 10A 18-SMD MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 50 V 10 A 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 50 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €580.91000 | €580.91 |
| Unit Price without VAT: | €580.91000 |
|---|---|
| Unit Price with VAT: | €702.90110 |


