
B43541A8277M000 | |
|---|---|
DigiKey Part Number | B43541A8277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43541A8277M000 |
Description | CAP ALUM 270UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 430mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.24 A @ 100 Hz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.21000 | €15.21 |
| 10 | €11.28600 | €112.86 |
| 60 | €9.52800 | €571.68 |
| 120 | €9.04450 | €1,085.34 |
| Unit Price without VAT: | €15.21000 |
|---|---|
| Unit Price with VAT: | €18.40410 |

