
B72220S0251K551 | |
|---|---|
DigiKey Part Number | 495-6538-2-ND - Tape & Reel (TR) 495-6538-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0251K551 |
Description | VARISTOR 390V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 8 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 940 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.45880 | €11.47 |
| 100 | €0.40270 | €40.27 |
| 250 | €0.37596 | €93.99 |
| 500 | €0.35982 | €179.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29393 | €293.93 |
| 2.000 | €0.28449 | €568.98 |
| 3.000 | €0.27975 | €839.25 |
| 5.000 | €0.27451 | €1,372.55 |
| 7.000 | €0.27144 | €1,900.08 |
| 10.000 | €0.26849 | €2,684.90 |
| 25.000 | €0.26215 | €6,553.75 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |


