
B82724J2302N021 | |
|---|---|
DigiKey Part Number | 495-B82724J2302N021-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2302N021 |
Description | CMC 12MH 3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 mH 2 Line Common Mode Choke Through Hole 3A DCR 125mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2302N021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 125mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.21000 | €22.10 |
| 25 | €2.04480 | €51.12 |
| 50 | €1.92820 | €96.41 |
| 240 | €1.68800 | €405.12 |
| 480 | €1.59183 | €764.08 |
| 720 | €1.53822 | €1,107.52 |
| 1.200 | €1.51419 | €1,817.03 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.25490 |



