B82731H2182A030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731H2351A030

DigiKey Part Number
495-77173-ND
Manufacturer
Manufacturer Product Number
B82731H2351A030
Description
CMC 100MH 350MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 mH 2 Line Common Mode Choke Through Hole 350mA DCR 4.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731H2351A030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
100 mH @ 10 kHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
4.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.29000€1.29
10€1.06100€10.61
25€0.98080€24.52
50€0.92480€46.24
100€0.87200€87.20
250€0.80672€201.68
800€0.73104€584.83
1.600€0.68942€1,103.07
3.200€0.66937€2,141.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.56090