
B84144A0090R120 | |
|---|---|
DigiKey Part Number | 495-B84144A0090R120-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0090R120 |
Description | LINE FILTER 90A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 90 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0090R120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 520 V | |
Voltage - Rated AC (Phase to Phase) | 300 V | |
Current | 90 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUL, ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €312.29000 | €312.29 |
| 10 | €287.13500 | €2,871.35 |
| Unit Price without VAT: | €312.29000 |
|---|---|
| Unit Price with VAT: | €377.87090 |


