Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 40.0000MF20X-K3 | |
|---|---|
DigiKey Part Number | 114-FA-12840.0000MF20X-K3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 40.0000MF20X-K3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 40.0000MF20X-K | EPSON | 50 | FA-12840.0000MF20X-K-ND | €0.89000 | Parametric Equivalent |
| FA-128 40.0000MF20X-K0 | EPSON | 898 | 114-FA-12840.0000MF20X-K0CT-ND | €0.44000 | Parametric Equivalent |
| FA-128 40.0000MF20X-K5 | EPSON | 0 | 114-FA-12840.0000MF20X-K5TR-ND | €0.21853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63472 | €158.68 |
| Unit Price without VAT: | €0.63472 |
|---|---|
| Unit Price with VAT: | €0.76801 |


