48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 48.0000MS0

DigiKey Part Number
114-SG-210STF48.0000MS0TR-ND - Tape & Reel (TR)
114-SG-210STF48.0000MS0CT-ND - Cut Tape (CT)
114-SG-210STF48.0000MS0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 48.0000MS0
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 48.0000MS3EPSON76SER3806CT-ND€2.19000Parametric Equivalent
In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.92900€9.29
25€0.87800€21.95
50€0.84180€42.09
100€0.80690€80.69
250€0.76308€190.77
500€0.73152€365.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.58556€585.56
2.000€0.56136€1,122.72
3.000€0.54767€1,643.01
5.000€0.53092€2,654.60
7.000€0.52017€3,641.19
10.000€0.50901€5,090.10
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.29470