ESP32-C3-WROOM-02-N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-WROOM-02-N4

DigiKey Part Number
1965-ESP32-C3-WROOM-02-N4TR-ND - Tape & Reel (TR)
1965-ESP32-C3-WROOM-02-N4CT-ND - Cut Tape (CT)
1965-ESP32-C3-WROOM-02-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-WROOM-02-N4
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3-WROOM-02-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-105dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, JTAG, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C3
Memory Size
4MB Flash, 400kB SRAM, 384kB ROM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
280mA ~ 345mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
19-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.83000€2.83
10€2.44900€24.49
25€2.31440€57.86
100€2.12920€212.92
250€2.01804€504.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€1.64103€1,066.67
Manufacturers Standard Package
Unit Price without VAT:€2.83000
Unit Price with VAT:€3.42430