Direct




ESP32-WROOM-32-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROOM-32-N4TR-ND - Tape & Reel (TR) 1965-ESP32-WROOM-32-N4CT-ND - Cut Tape (CT) 1965-ESP32-WROOM-32-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROOM-32-N4 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-WROOM-32-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Antenna Type | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €3.27029 | €1,798.66 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €6.83650 |










