


020440A037 | |
|---|---|
DigiKey Part Number | RPC7339-ND |
Manufacturer | |
Manufacturer Product Number | 020440A037 |
Description | FLAT HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020440A037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.308" (7.82mm) | |
Length - Overall | 0.375" (9.53mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 5 | €0.08000 | €0.40 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06600 | €1.65 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05690 | €5.69 |
| 250 | €0.05200 | €13.00 |
| 500 | €0.04876 | €24.38 |
| 1.000 | €0.04588 | €45.88 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |



