


167201500002 | |
|---|---|
DigiKey Part Number | RPC2786-ND |
Manufacturer | |
Manufacturer Product Number | 167201500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.315" (1.50mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167201500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.433" (11.00mm) | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | 0.035" (0.90mm) | |
Hole Diameter | 0.106" ~ 0.130" (2.69mm ~ 3.30mm) | |
Grip Range | 0.059" ~ 0.315" (1.50mm ~ 8.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 5 | €0.11200 | €0.56 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.08070 | €8.07 |
| 250 | €0.07388 | €18.47 |
| 500 | €0.06940 | €34.70 |
| 1.000 | €0.06541 | €65.41 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

