


27KY2500375 | |
|---|---|
DigiKey Part Number | RPC7093-ND |
Manufacturer | |
Manufacturer Product Number | 27KY2500375 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.375" (9.53mm) 3/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY2500375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.375" (9.53mm) 3/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 5 | €0.18000 | €0.90 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.15080 | €3.77 |
| 50 | €0.14060 | €7.03 |
| 100 | €0.13140 | €13.14 |
| 250 | €0.12084 | €30.21 |
| 500 | €0.11378 | €56.89 |
| 1.000 | €0.10752 | €107.52 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

