27XT1250375 | |
|---|---|
DigiKey Part Number | RPC9828-ND |
Manufacturer | |
Manufacturer Product Number | 27XT1250375 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.375" (1.58mm ~ 9.53mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT1250375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.458" (11.63mm) | |
Head Diameter | 0.344" (8.74mm) 11/32" | |
Head Height | 0.062" (1.58mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.062" ~ 0.375" (1.58mm ~ 9.53mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.09600 | €0.48 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08000 | €2.00 |
| 50 | €0.07420 | €3.71 |
| 100 | €0.06910 | €6.91 |
| 250 | €0.06324 | €15.81 |
| 500 | €0.05934 | €29.67 |
| 1.000 | €0.05588 | €55.88 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

