
61WA281700 | |
|---|---|
DigiKey Part Number | RPC10409-ND |
Manufacturer | |
Manufacturer Product Number | 61WA281700 |
Description | SCREW ANCHOR, .250 HOLE, 1.078 L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Screw Anchor | |
Specifications | Natural, Nylon, 0.94mm Length | |
For Use With/Related Products | Sheet Metal, Wood Screws |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 5 | €0.11200 | €0.56 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08620 | €4.31 |
| 100 | €0.08040 | €8.04 |
| 250 | €0.07368 | €18.42 |
| 500 | €0.06924 | €34.62 |
| 1.000 | €0.06524 | €65.24 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

