
62PPM06BM16 | |
|---|---|
DigiKey Part Number | 145-62PPM06BM16-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM06BM16 |
Description | HOLE PLUG 0.236" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.236" (6.00mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PPM06BM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.236" (6.00mm) | |
Flange Diameter | 0.394" (10.00mm) | |
Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.06550 | €6.55 |
| 250 | €0.06132 | €15.33 |
| 500 | €0.05838 | €29.19 |
| 1.000 | €0.05559 | €55.59 |
| 3.000 | €0.05144 | €154.32 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

