


CSR4-394-01 | |
|---|---|
DigiKey Part Number | RPC3686-ND |
Manufacturer | |
Manufacturer Product Number | CSR4-394-01 |
Description | SPACER TUBULAR GEN PURP 0.394" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR4-394-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.393" (10.00mm) | |
Width | - | |
Height | 0.394" (10.00mm) | |
Diameter - Outside | 0.295" (7.49mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 5 | €0.22400 | €1.12 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.18880 | €4.72 |
| 50 | €0.17580 | €8.79 |
| 100 | €0.16460 | €16.46 |
| 250 | €0.15156 | €37.89 |
| 500 | €0.14290 | €71.45 |
| 1.000 | €0.13518 | €135.18 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

