


CSR4-591-01 | |
|---|---|
DigiKey Part Number | RPC1489-ND |
Manufacturer | |
Manufacturer Product Number | CSR4-591-01 |
Description | SPACER TUBULAR GEN PURP 0.591" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR4-591-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.591" (15.01mm) | |
Width | - | |
Height | 0.591" (15.00mm) | |
Diameter - Outside | 0.295" (7.49mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 5 | €0.23000 | €1.15 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.19400 | €4.85 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.16920 | €16.92 |
| 250 | €0.15580 | €38.95 |
| 500 | €0.14694 | €73.47 |
| 1.000 | €0.13901 | €139.01 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |

