


CSR6-224-01 | |
|---|---|
DigiKey Part Number | RPC3687-ND |
Manufacturer | |
Manufacturer Product Number | CSR6-224-01 |
Description | SPACER TUBULAR GEN PURP 0.224" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.224" (5.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR6-224-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.224" (5.70mm) | |
Width | - | |
Height | 0.224" (5.70mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 5 | €0.22000 | €1.10 |
| 10 | €0.20300 | €2.03 |
| 25 | €0.18400 | €4.60 |
| 50 | €0.17180 | €8.59 |
| 100 | €0.16070 | €16.07 |
| 250 | €0.14796 | €36.99 |
| 500 | €0.13950 | €69.75 |
| 1.000 | €0.13194 | €131.94 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

