


CSR6-787-01 | |
|---|---|
DigiKey Part Number | RPC2175-ND |
Manufacturer | |
Manufacturer Product Number | CSR6-787-01 |
Description | SPACER TUBULAR GEN PURP 0.787" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR6-787-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.787" (20.00mm) | |
Width | - | |
Height | 0.787" (20.00mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 5 | €0.26400 | €1.32 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.22200 | €5.55 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.19420 | €19.42 |
| 250 | €0.17904 | €44.76 |
| 500 | €0.16894 | €84.47 |
| 1.000 | €0.15994 | €159.94 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

