


CSR8-787-01 | |
|---|---|
DigiKey Part Number | RPC3692-ND |
Manufacturer | |
Manufacturer Product Number | CSR8-787-01 |
Description | SPACER TUBULAR GEN PURP 0.787" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR8-787-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.787" (20.00mm) | |
Width | - | |
Height | 0.787" (20.00mm) | |
Diameter - Outside | 0.436" (11.07mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 5 | €0.23600 | €1.18 |
| 10 | €0.21900 | €2.19 |
| 25 | €0.19880 | €4.97 |
| 50 | €0.18560 | €9.28 |
| 100 | €0.17380 | €17.38 |
| 250 | €0.16008 | €40.02 |
| 500 | €0.15098 | €75.49 |
| 1.000 | €0.14285 | €142.85 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

