HTS6-7-48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 17.338
Unit Price: €0.48000
Datasheet
Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16" Natural
HTS6-7-48
HTS6-7-48
Supporting your Project: Printed Circuit Board Solutions

HTS6-7-48

DigiKey Part Number
RPC1334-ND
Manufacturer
Manufacturer Product Number
HTS6-7-48
Description
HEX STANDOFF #6-32 NYLON 7/16"
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
HTS6-7-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes