


LEDS1E-14-01 | |
|---|---|
DigiKey Part Number | RPC4278-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1E-14-01 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1E-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.875" (22.22mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.56700 | €5.67 |
| 100 | €0.41590 | €41.59 |
| 500 | €0.34850 | €174.25 |
| 1.000 | €0.32641 | €326.41 |
| 2.000 | €0.30766 | €615.32 |
| 5.000 | €0.28716 | €1,435.80 |
| 10.000 | €0.27439 | €2,743.90 |
| 25.000 | €0.26046 | €6,511.50 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |


