


SPGSG-2.5B | |
|---|---|
DigiKey Part Number | RPC1269-ND |
Manufacturer | |
Manufacturer Product Number | SPGSG-2.5B |
Description | GROMMET EDGE SLOT PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
EDA/CAD Models | SPGSG-2.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.73000 | €42.73 |
| 10 | €36.31700 | €363.17 |
| 25 | €34.04400 | €851.10 |
| 50 | €32.42020 | €1,621.01 |
| 100 | €30.87450 | €3,087.45 |
| 250 | €28.94420 | €7,236.05 |
| Unit Price without VAT: | €42.73000 |
|---|---|
| Unit Price with VAT: | €51.70330 |

