Parametric Equivalent
Parametric Equivalent

27-21/Y2C-AP1Q2L/3C | |
|---|---|
DigiKey Part Number | 1080-27-21/Y2C-AP1Q2L/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27-21/Y2C-AP1Q2L/3C |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.70mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.20mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27-21/Y2C-CPQB/3C | Everlight Electronics Co Ltd | 0 | 1080-27-21/Y2C-CPQB/3CTR-ND | €0.03879 | Parametric Equivalent |
| 27-21/Y2C-CPQB/3D | Everlight Electronics Co Ltd | 0 | 1080-27-21/Y2C-CPQB/3DTR-ND | €0.05615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.05590 | €503.10 |
| Unit Price without VAT: | €0.05590 |
|---|---|
| Unit Price with VAT: | €0.06764 |


