
67-22S/G2C-D1525L4L82934Z6/2T | |
|---|---|
DigiKey Part Number | 1080-67-22S/G2C-D1525L4L82934Z6/2TTR-ND - Tape & Reel (TR) 1080-67-22S/G2C-D1525L4L82934Z6/2TCT-ND - Cut Tape (CT) 1080-67-22S/G2C-D1525L4L82934Z6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22S/G2C-D1525L4L82934Z6/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 520nm (515nm ~ 525nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 60mA |
Mfr | Luminous Flux @ Current/Temperature 16lm (13lm ~ 18l m) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 520nm (515nm ~ 525nm) | Package / Case 1411 (3528 Metric) |
Current - Test 60mA | Supplier Device Package 1411 |
Voltage - Forward (Vf) (Typ) 3.15V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Lumens/Watt @ Current - Test 85 lm/W | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21000 | €2.10 |
| 100 | €0.14880 | €14.88 |
| 500 | €0.12114 | €60.57 |
| 1.000 | €0.11199 | €111.99 |
| 2.000 | €0.10421 | €208.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09759 | €390.36 |
| 8.000 | €0.09196 | €735.68 |
| 12.000 | €0.08908 | €1,068.96 |
| 20.000 | €0.08582 | €1,716.40 |
| 28.000 | €0.08388 | €2,348.64 |
| 40.000 | €0.08337 | €3,334.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |



