EAST16086YA4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16086YA4

DigiKey Part Number
1080-EAST16086YA4TR-ND - Tape & Reel (TR)
1080-EAST16086YA4CT-ND - Cut Tape (CT)
1080-EAST16086YA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST16086YA4
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.11300€1.13
100€0.07870€7.87
500€0.06278€31.39
1.000€0.05751€57.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05069€152.07
6.000€0.04720€283.20
9.000€0.04540€408.60
15.000€0.04337€650.55
21.000€0.04216€885.36
30.000€0.04098€1,229.40
75.000€0.03837€2,877.75
150.000€0.03675€5,512.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360