N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3400A-EV

DigiKey Part Number
5272-AO3400A-EVTR-ND - Tape & Reel (TR)
5272-AO3400A-EVCT-ND - Cut Tape (CT)
5272-AO3400A-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3400A-EV
Description
MOSFET N-CH 30V 5.7A SOT23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17000€1.70
100€0.10680€10.68
500€0.07896€39.48
1.000€0.06995€69.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05848€175.44
6.000€0.05269€316.14
9.000€0.04974€447.66
15.000€0.04642€696.30
21.000€0.04445€933.45
30.000€0.04254€1,276.20
75.000€0.03834€2,875.50
150.000€0.03575€5,362.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33880