New at DigiKey
Right Angle Prism 214nm ~ 1041nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G033201000

DigiKey Part Number
1601-G033201000-ND
Manufacturer
Manufacturer Product Number
G033201000
Description
GLAN-TAYLOR POL. PRISM A; D=12
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Right Angle Prism 214nm ~ 1041nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Right Angle Prism
Optic Size
-
Wavelength
214nm ~ 1041nm
Optic Material
-
Coating
Uncoated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1,365.78000€1,365.78
Manufacturers Standard Package
Unit Price without VAT:€1,365.78000
Unit Price with VAT:€1,652.59380