N-BK7 Right Angle Prism 35mm x 35mm 350nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G339917000

DigiKey Part Number
1601-G339917000-ND
Manufacturer
Manufacturer Product Number
G339917000
Description
N-BK7 RAP 35X35MM 350-2000NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-BK7 Right Angle Prism 35mm x 35mm 350nm ~ 2000nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Right Angle Prism
Optic Size
35mm x 35mm
Wavelength
350nm ~ 2000nm
Optic Material
N-BK7
Coating
Uncoated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€92.94000€92.94
Manufacturers Standard Package
Unit Price without VAT:€92.94000
Unit Price with VAT:€112.45740