N-BK7 Right Angle Prism 10mm x 10mm 400nm ~ 750nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G339952000

DigiKey Part Number
1601-G339952000-ND
Manufacturer
Manufacturer Product Number
G339952000
Description
N-BK7 RAP 10X10MM 400-750NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-BK7 Right Angle Prism 10mm x 10mm 400nm ~ 750nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Right Angle Prism
Optic Size
10mm x 10mm
Wavelength
400nm ~ 750nm
Optic Material
N-BK7
Coating
1x R>96% @500-1200nm; 2x R<0.5% @450-700nm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€65.41000€65.41
Manufacturers Standard Package
Unit Price without VAT:€65.41000
Unit Price with VAT:€79.14610