N-BK7 Right Angle Prism 12.5mm x 12.5mm 400nm ~ 750nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G339959000

DigiKey Part Number
1601-G339959000-ND
Manufacturer
Manufacturer Product Number
G339959000
Description
N-BK7 RAP 12.5X12.5MM 400-750NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-BK7 Right Angle Prism 12.5mm x 12.5mm 400nm ~ 750nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Right Angle Prism
Optic Size
12.5mm x 12.5mm
Wavelength
400nm ~ 750nm
Optic Material
N-BK7
Coating
1x R>96% @500-1200nm; 2x R<0.5% @450-700nm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€66.27000€66.27
Manufacturers Standard Package
Unit Price without VAT:€66.27000
Unit Price with VAT:€80.18670