
G340008000 | |
|---|---|
DigiKey Part Number | 1601-G340008000-ND |
Manufacturer | |
Manufacturer Product Number | G340008000 |
Description | AL RD 31.5MM 400 - 700NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Round 31.5mm 400nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 31.5mm | |
Shape | Round | |
Wavelength | 400nm ~ 700nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.64000 | €51.64 |
| Unit Price without VAT: | €51.64000 |
|---|---|
| Unit Price with VAT: | €62.48440 |

