Aluminum Mirror Round 12.7mm 400nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340082000

DigiKey Part Number
1601-G340082000-ND
Manufacturer
Manufacturer Product Number
G340082000
Description
AL RD 12.7MM 400 - 700NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aluminum Mirror Round 12.7mm 400nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Aluminum Mirror
Optic Size
12.7mm
Shape
Round
Wavelength
400nm ~ 700nm
Angle of Incidence (AOI)
45°
Optic Center Thickness
2.5mm
Flatness (Lambda)
1/4
Coating
Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€24.96000€24.96
Manufacturers Standard Package
Unit Price without VAT:€24.96000
Unit Price with VAT:€30.20160