
G340341332 | |
|---|---|
DigiKey Part Number | 1601-G340341332-ND |
Manufacturer | |
Manufacturer Product Number | G340341332 |
Description | AL RD 12.7MM 230 - 400NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Round 12.7mm 230nm ~ 400nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 12.7mm | |
Shape | Round | |
Wavelength | 230nm ~ 400nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 2.5mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 85% @ 230nm ~ 400nm; Runpol > 88% @ 300nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.82000 | €25.82 |
| Unit Price without VAT: | €25.82000 |
|---|---|
| Unit Price with VAT: | €31.24220 |

